-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6293
|
Newark | Capacitor Polyester Film 0.1Uf, 100V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):100V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Cornell Dubilier 160104J100C-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.8310 / $1.8200 | Buy Now |
DISTI #
338-3248-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
158 In Stock |
|
$0.3927 / $1.1500 | Buy Now |
DISTI #
539-160104J100C-F
|
Mouser Electronics | Film Capacitors 0.1uF 100V 5% RoHS: Compliant | 680 |
|
$0.5790 / $1.7200 | Buy Now |
DISTI #
V36:1790_07469317
|
Arrow Electronics | Cap Film 0.1uF 100V PET 5% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1529 | Americas - 2331 |
|
$0.2271 / $0.4662 | Buy Now |
DISTI #
70186250
|
RS | Capacitor, Film, Cap .1uF, Tol 5%, Radial Box Metalliezed Polyester, 100V | Cornell-Dubilier 160104J100C-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 301 |
|
$0.3800 | Buy Now |
|
Future Electronics | 160 Series 100 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5600 / $0.6050 | Buy Now |
|
Future Electronics | 160 Series 100 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5600 / $0.6050 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.1uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS | 0 |
|
$0.5980 / $0.8860 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT | 78 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
160104J100C-F
|
TTI | Film Capacitors 0.1uF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160104J100C-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160104J100C-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |