Part Details for 160104K250D-F by Cornell Dubilier Electronics Inc
Overview of 160104K250D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160104K250D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3251-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1688 In Stock |
|
$0.4596 / $1.3400 | Buy Now |
DISTI #
539-160104K250D-F
|
Mouser Electronics | Film Capacitors 250V .1uF 10% RoHS: Compliant | 1173 |
|
$0.4500 / $1.3400 | Buy Now |
DISTI #
70186102
|
RS | Capacitor, Film, Radial, 10% .10uF, 250V | Cornell-Dubilier 160104K250D-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 83 |
|
$0.2600 | Buy Now |
|
Future Electronics | 160 Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | 160 Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4550 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.1uF (+/-) 10% - 250VDC - Radial - Non Inductive - –55°C to +125°C - RoHS |
100 In Stock 399 Factory Stock |
|
$0.4415 / $0.6408 | Buy Now |
DISTI #
160104K250D-F
|
TTI | Film Capacitors 250V .1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 11000 In Stock |
|
$0.5040 / $0.5940 | Buy Now |
|
Master Electronics | Metallized Polyester Capacitor - 0.1uF (+/-) 10% - 250VDC - Radial - Non Inductive - –55°C to +125°C - RoHS |
100 In Stock 399 Factory Stock |
|
$0.4415 / $0.6408 | Buy Now |
Part Details for 160104K250D-F
160104K250D-F CAD Models
160104K250D-F Part Data Attributes
|
160104K250D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160104K250D-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |