Part Details for 160111-6068 by Molex
Overview of 160111-6068 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-111-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | |
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 160111-6068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9564
|
Newark | Mx150 Assy Hyb Rcpt 2X6 Xcs/Cpa Blk A/7 |Molex 160111-6068 RoHS: Not Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
1601116068
|
Avnet Americas | Connector Housing Wire to Board Receptacle 12 Position 3.5mm Straight Cable Mount (Alt: 1601116068) Min Qty: 2040 Package Multiple: 340 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.2989 / $1.4304 | Buy Now |
DISTI #
538-160111-6068
|
Mouser Electronics | Headers & Wire Housings MX150 ASSY HYB RCPT 2X6 XCS/CPA BLK A/7 RoHS: Compliant | 0 |
|
$1.0900 / $1.2300 | Order Now |
DISTI #
MOL160111-6068
|
Heilind Electronics | MX150 ASSY HYB RCPT 2X6 XCS | Americas - 0 in Stock |
|
$1.2090 / $1.2270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $1.1500 | Buy Now |