Part Details for 160112-6031 by Molex
Overview of 160112-6031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160112-6031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601126031
|
Avnet Americas | Connector Sealed Housing Receptacle 12 Position Crimp Straight Cable Mount Bag (Alt: 1601126031) Min Qty: 2250 Package Multiple: 450 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.2752 / $2.0224 | Buy Now |
DISTI #
538-160112-6031
|
Mouser Electronics | Automotive Connectors MX150 HYB BLD 2X6 BLK KEY A RoHS: Compliant | 2141 |
|
$1.6700 / $2.7300 | Buy Now |
DISTI #
MOL160112-6031
|
Heilind Electronics | MX150 ASSY HYB BLD 2X6 BLK A/8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $1.6200 | Buy Now |
DISTI #
160112-6031
|
TTI | Automotive Connectors MX150 HYB BLD 2X6 BLK KEY A RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 450 In Stock |
|
$1.6100 / $2.3600 | Buy Now |
DISTI #
1601126031
|
Avnet Americas | Connector Sealed Housing Receptacle 12 Position Crimp Straight Cable Mount Bag (Alt: 1601126031) Min Qty: 2250 Package Multiple: 450 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.2752 / $2.0224 | Buy Now |
DISTI #
1601126031
|
Avnet Americas | Connector Sealed Housing Receptacle 12 Position Crimp Straight Cable Mount Bag (Alt: 1601126031) Min Qty: 2250 Package Multiple: 450 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.2752 / $2.0224 | Buy Now |
DISTI #
4003904
|
Farnell | MX150 ASSY HYB BLD 2X6 BLK A/8 RoHS: Compliant Min Qty: 2250 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.9071 | Buy Now |