Part Details for 160121-2102 by Molex
Overview of 160121-2102 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160121-2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2333
|
Newark | Mx150 Assy 1.5 Bld 2X10 Lgy B/20 |Molex 160121-2102 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.0400 | Buy Now |
DISTI #
1601212102
|
Avnet Americas | Connector Housing Plug 20 Position Crimp Straight Light Gray (Alt: 1601212102) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.5306 / $3.3481 | Buy Now |
DISTI #
538-160121-2102
|
Mouser Electronics | Automotive Connectors MX150 1.5 BLD 2X10 LGY B/20 RoHS: Compliant | 1021 |
|
$2.7900 / $4.8600 | Buy Now |
DISTI #
75127174
|
RS | MX150 ASSY 1.5 BLD 2X10 LGY B/20 | Molex Incorporated 160121-2102 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9950 | RFQ |
DISTI #
MOL160121-2102
|
Heilind Electronics | MX150 ASSY 1.5 BLD 2X10 LGY B 20 | Americas - 309 in Stock |
|
$2.8627 / $2.9054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.8300 | Buy Now |
DISTI #
160121-2102
|
TTI | Automotive Connectors MX150 1.5 BLD 2X10 LGY B/20 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2540 In Stock |
|
$2.6500 / $3.7000 | Buy Now |
DISTI #
1601212102
|
Avnet Americas | Connector Housing Plug 20 Position Crimp Straight Light Gray (Alt: 1601212102) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.5306 / $3.3481 | Buy Now |
DISTI #
MOL160121-2102
|
Interstate Connecting Components | MX150 ASSY 1.5 BLD 2X10 LGY B 20 | 93 |
|
$2.8627 / $2.9054 | Buy Now |
Part Details for 160121-2102
160121-2102 CAD Models
160121-2102 Part Data Attributes:
|
160121-2102
Molex
Buy Now
Datasheet
|
Compare Parts:
160121-2102
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Body Breadth | 1.105 inch | |
Body Depth | 2.128 inch | |
Body Length | 1.949 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |