Part Details for 160155K250O-F by Cornell Dubilier Electronics Inc
Overview of 160155K250O-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 160155K250O-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6365
|
Newark | Capacitor Polyester Film 1.5Uf, 250V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):250V, Lead Spacing:22.5Mm Rohs Compliant: Yes |Cornell Dubilier 160155K250O-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
160155K250O-F-ND
|
DigiKey | CAP FILM 1.5UF 10% 250VDC RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7652 | Buy Now |
DISTI #
539-160155K250O-F
|
Mouser Electronics | Film Capacitors 1.5uF 250V 10% RoHS: Compliant | 0 |
|
$1.5600 / $1.6500 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 1.5uF (+/-) 10% - 250VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
Part Details for 160155K250O-F
160155K250O-F CAD Models
160155K250O-F Part Data Attributes
|
160155K250O-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160155K250O-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01125 mA | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |