Part Details for 1601800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1601800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1601800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6627
|
Newark | Terminal Block, R/A Header, 6Pos, Th Rohs Compliant: Yes |Weidmuller 1601800000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
1601800000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
150 In Stock |
|
$1.6762 / $3.6100 | Buy Now |
DISTI #
1601800000
|
Avnet Americas | Conn Shrouded Header M 6 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1601800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.8478 / $2.1287 | Buy Now |
DISTI #
470-1601800000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08/06/90G 3.2SN OR BX | 118 |
|
$1.7900 / $3.6100 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.9200 / $2.5100 | Buy Now |
DISTI #
1601800000
|
Avnet Abacus | Conn Shrouded Header M 6 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1601800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |