Part Details for 160223K1000G-F by Cornell Dubilier Electronics Inc
Overview of 160223K1000G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160223K1000G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6388
|
Newark | Capacitor Polyester Film 0.022Uf, 1Kv, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):1Kv, Lead Spacing:15Mm Rohs Compliant: Yes |Cornell Dubilier 160223K1000G-F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
160223K1000G-F-ND
|
DigiKey | CAP FILM 0.022UF 10% 1KVDC RAD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8999 | Buy Now |
DISTI #
539-160223K1000G-F
|
Mouser Electronics | Film Capacitors 0.022uF 1kV 10% RoHS: Compliant | 0 |
|
$0.8660 / $0.8990 | Order Now |
|
Future Electronics | 160 Series 1000 V 0.022 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.8800 / $0.9300 | Buy Now |
|
Future Electronics | 160 Series 1000 V 0.022 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.8800 / $0.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8190 / $1.7160 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 232 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 160223K1000G-F
160223K1000G-F CAD Models
160223K1000G-F Part Data Attributes
|
160223K1000G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160223K1000G-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |