Part Details for 160224K100D-F by Cornell Dubilier Electronics Inc
Overview of 160224K100D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160224K100D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6397
|
Newark | Capacitor Polyester Film 0.22Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 160224K100D-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 | Buy Now |
DISTI #
338-3924-ND
|
DigiKey | CAP FILM 0.22UF 10% 100VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
220 In Stock |
|
$0.5260 / $1.7600 | Buy Now |
DISTI #
539-160224K100D-F
|
Mouser Electronics | Film Capacitors 100V .22uF 10% RoHS: Compliant | 1775 |
|
$0.5120 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.22uF (+/-) 10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant |
1450 In Stock |
|
$0.4977 / $0.7483 | Buy Now |
DISTI #
58163259
|
Verical | Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2122 | Americas - 1450 |
|
$0.6952 / $0.9728 | Buy Now |
DISTI #
63055835
|
Verical | Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2122 | Americas - 668 |
|
$0.4284 / $0.5464 | Buy Now |
DISTI #
160224K100D-F
|
TTI | Film Capacitors 100V .22uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2000 In Stock |
|
$0.4750 / $0.4850 | Buy Now |
DISTI #
C1S154100075746
|
Chip1Stop | Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial 10mm 125 C RoHS: Compliant | 668 |
|
$0.4562 / $0.6810 | Buy Now |
|
Master Electronics | Metallized Polyester Capacitor - 0.22uF (+/-) 10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant |
1450 In Stock |
|
$0.4977 / $0.7483 | Buy Now |
Part Details for 160224K100D-F
160224K100D-F CAD Models
160224K100D-F Part Data Attributes
|
160224K100D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160224K100D-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |