Part Details for 1602430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1602430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1602430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6639
|
Newark | Terminal Block, Header, 12Pos, Th Rohs Compliant: Yes |Weidmuller 1602430000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$5.6400 | Buy Now |
DISTI #
1602430000-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1762 | Buy Now |
DISTI #
1602430000
|
Avnet Americas | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1602430000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.6953 / $4.2570 | Buy Now |
DISTI #
470-1602430000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08/12/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.9200 / $7.7500 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$3.8300 / $4.7000 | Buy Now |
DISTI #
1602430000
|
Avnet Abacus | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1602430000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |