Part Details for 1602490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1602490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1602490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9360
|
Newark | Sld 5.08/24/180G 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1602490000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $14.0200 | Buy Now |
DISTI #
1602490000-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 5.08MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7110 | Buy Now |
DISTI #
1602490000
|
Avnet Americas | Conn Shrouded Header M 24 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1602490000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.3908 / $8.5143 | Buy Now |
DISTI #
470-1602490000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08/24/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$8.5800 / $11.9400 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 24 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$7.8600 / $9.7200 | Buy Now |
DISTI #
1602490000
|
Avnet Abacus | Conn Shrouded Header M 24 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1602490000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |