Part Details for 16028 (ALTERNATE: 16028) by FAG Bearings
Overview of 16028 (ALTERNATE: 16028) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16028 (ALTERNATE: 16028)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408155
|
RS | Deep groove BB, Single Row, 140mm ID, 210mm OD, 22mm W | FAG Bearings (Schaeffler) 16028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2 |
|
$707.1600 | Buy Now |