There are no models available for this part yet.
Overview of 160312 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 160312 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000069901
|
Sager | Toggle Switches TELEVER SWITCH | 0 |
|
Buy Now |
CAD Models for 160312 by Switchcraft Conxall
Part Data Attributes for 160312 by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Switchcraft
|
Actuator Length
|
0.984 inch
|
Actuator Material
|
STEEL
|
Actuator Type
|
TOGGLE BAT
|
Additional Feature
|
UL RECOGNIZED
|
Body Breadth
|
22.225 mm
|
Body Height
|
76.99 mm
|
Body Length or Diameter
|
27.0002 mm
|
Bushing Length
|
0.422 inch
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
1000VDC V
|
Housing Material
|
STEEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for 160312
This table gives cross-reference parts and alternative options found for 160312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160012 | Toggle Switch, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount, | Switchcraft Conxall | 160312 vs 160012 |
160324 | Toggle Switch, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount, | Switchcraft Conxall | 160312 vs 160324 |
16036 | Toggle Switch, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount, | Switchcraft Conxall | 160312 vs 16036 |