Part Details for 1603130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1603130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1603130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9380
|
Newark | Sl 5.08/09/135 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1603130000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.7800 | Buy Now |
DISTI #
1603130000-ND
|
DigiKey | TERM BLOCK HDR 9POS 5.08MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1630 | Buy Now |
DISTI #
1603130000
|
Avnet Americas | Conn Shrouded Header M 9 POS 5.08mm Solder Thru-Hole Box - Bag (Alt: 1603130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.7934 / $2.0660 | Buy Now |
DISTI #
470-1603130000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08/09/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.8800 / $4.1900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 9 POS 5.08mm Solder Thru-Hole Box RoHS: Compliant | 0 |
|
$1.8600 / $2.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 136 |
|
$1.7471 / $4.0320 | Buy Now |
|
Quest Components | 108 |
|
$2.5200 / $5.4000 | Buy Now | |
DISTI #
1603130000
|
Avnet Abacus | Conn Shrouded Header M 9 POS 5.08mm Solder Thru-Hole Box (Alt: 1603130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |