Part Details for 1603210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1603210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1603210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9388
|
Newark | Sl 5.08/17/135 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1603210000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $7.1300 | Buy Now |
DISTI #
1603210000-ND
|
DigiKey | TERM BLOCK HDR 17POS 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6110 | Buy Now |
DISTI #
1603210000
|
Avnet Americas | Conn Shrouded Header M 17 POS 5.08mm Solder Thru-Hole Box - Bag (Alt: 1603210000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$3.3874 / $3.9023 | Buy Now |
DISTI #
470-1603210000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08/17/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.5500 / $7.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $4.6100 | Buy Now |
DISTI #
1603210000
|
Avnet Abacus | Conn Shrouded Header M 17 POS 5.08mm Solder Thru-Hole Box (Alt: 1603210000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |