There are no models available for this part yet.
Overview of 1603270000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1603270000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M9394
|
Newark | Sl 5.08/23/135 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1603270000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.6500 | Buy Now | |
DISTI #
1603270000-ND
|
DigiKey | TERM BLOCK HDR 23POS 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3850 | Buy Now | |
DISTI #
1603270000
|
Avnet Americas | Conn Shrouded Header M 23 POS 5.08mm Solder Thru-Hole Box - Bag (Alt: 1603270000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$4.5831 / $5.2797 | Buy Now | |
DISTI #
470-1603270000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08/23/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$4.7200 / $8.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7500 / $6.2300 | Buy Now | ||
DISTI #
1603270000
|
Avnet Abacus | Conn Shrouded Header M 23 POS 5.08mm Solder Thru-Hole Box (Alt: 1603270000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |