Part Details for 160334K400M-F by Cornell Dubilier Electronics Inc
Overview of 160334K400M-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160334K400M-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6446
|
Newark | Capacitor Polyester Film 0.33Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):400V, Lead Spacing:22.5Mm Rohs Compliant: Yes |Cornell Dubilier 160334K400M-F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
160334K400M-F-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC RAD Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5408 | Buy Now |
DISTI #
539-160334K400M-F
|
Mouser Electronics | Film Capacitors 0.33uF 400V 10% RoHS: Compliant | 0 |
|
$1.4100 / $1.4900 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.33uF (+/-) 10% - 400VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
160334K400M-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 160334K400M-F
160334K400M-F CAD Models
160334K400M-F Part Data Attributes
|
160334K400M-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160334K400M-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |