Part Details for 1604043-5 by TE Connectivity
Overview of 1604043-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604043-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1604043-5-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1604043-5
|
Avnet Americas | Conn Battery PL 2 POS ST 2 Terminal 1 Port - Bulk (Alt: 1604043-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1604043-5
|
Avnet Abacus | (Alt: 1604043-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1604043-5
1604043-5 CAD Models
1604043-5 Part Data Attributes:
|
1604043-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604043-5
TE Connectivity
KIT,175A,2 AWG,BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 1 inch | |
Body Length | 2.106 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.1 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VDC V | |
Insulator Color | BLUE | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | CSA, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |