Part Details for 1604059-4 by TE Connectivity
Overview of 1604059-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1604059-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3273
|
Newark | Power To The Board 350A 2/0Awg Gray |Amp Te Connectivity 1604059-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.1900 / $125.6100 | Buy Now |
DISTI #
17R4185
|
Newark | Connector, Product Range:Amp Power 350 Series, No. Of Contacts:2Contacts, Gender:Plug, Receptacle, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1604059-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1604059-4-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 3 Lead time: 53 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$28.7300 | Buy Now |
DISTI #
A102015-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 3 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT,350A,2/0 AWG,GRAY RoHS: Compliant |
4 Partner Stock |
|
$25.9200 / $35.7100 | Buy Now |
DISTI #
TE Connectivity 1604059-4
|
PEI Genesis | Rectangular Power Connector | 0 |
|
Buy Now | |
|
Master Electronics | KIT,350A,2/0 AWG,GRAY RoHS: Compliant |
4 Partner Stock |
|
$25.9200 / $35.7100 | Buy Now |
Part Details for 1604059-4
1604059-4 CAD Models
1604059-4 Part Data Attributes:
|
1604059-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604059-4
TE Connectivity
POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |