-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604342-2) SER 50 POWER CONN,FPR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3055
|
Newark | Plug And Socket Connector Housing, Product Range:Power Series 50 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Amp Power Series 50 Connectors, Colour:Yellow, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 1604342-2 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.4000 | Buy Now |
DISTI #
41AJ3282
|
Newark | Heavy Duty Power Connectors Ser 50 Power Conn Rohs Compliant: Yes |Amp Te Connectivity 1604342-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.8800 | Buy Now |
DISTI #
1604342-2
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Bulk - Bag (Alt: 1604342-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bag | 0 |
|
RFQ | |
DISTI #
70083411
|
RS | AMP Power 50 Series 2 Way Female, Male Straight PCB Connector Housing | TE Connectivity 1604342-2 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.0900 | RFQ |
|
Onlinecomponents.com | SER 50 POWER CONN,FPR RoHS: Compliant |
81 In Stock |
|
$1.0900 / $2.2100 | Buy Now |
DISTI #
51502512
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount White Bag/Box Min Qty: 30 Package Multiple: 10 Date Code: 1748 | Americas - 70 |
|
$2.9272 | Buy Now |
DISTI #
1604342-2
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Bulk - Bag (Alt: 1604342-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1604342-2
|
PEI Genesis | Rectangular Power Connector 2 | 0 |
|
Buy Now | |
|
Master Electronics | SER 50 POWER CONN,FPR RoHS: Compliant |
81 In Stock |
|
$1.0900 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604342-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604342-2
TE Connectivity
(1604342-2) SER 50 POWER CONN,FPR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.38 inch | |
Body Depth | 0.677 inch | |
Body Length | 2.2 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.394 inch | |
Insulator Color | WHITE | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 19.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |
This table gives cross-reference parts and alternative options found for 1604342-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1604342-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1445994-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604342-2 vs 1445994-1 |
295-0077-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 1604342-2 vs 295-0077-01100 |
1604050-5 | (1604050-5) 350A HOUSING SUB-ASSY,BLUE | TE Connectivity | 1604342-2 vs 1604050-5 |
S2P-LV-P | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 1604342-2 vs S2P-LV-P |
1604050-6 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604342-2 vs 1604050-6 |
647845-7 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604342-2 vs 647845-7 |
1604037-5 | (1604037-5) 175A HOUSING SUB-ASSY,BLUE | TE Connectivity | 1604342-2 vs 1604037-5 |
2-353046-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604342-2 vs 2-353046-2 |
647845-8 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604342-2 vs 647845-8 |
647845-5 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604342-2 vs 647845-5 |