Part Details for 160460 by Gems Sensors & Controls
Results Overview of 160460 by Gems Sensors & Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160460
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C8715
|
Newark | Level Switch, 100Psi, Spst, Nylon, Level Switch Type:Level Switch, Media Type:Oil, Water, Chemical, Operating Pressure Max:100Psi, Housing Material:Nylon (Polyamide), Switch Output:Spst, Electrical Connection:Cable Rohs Compliant: No |Gems Sensors 160460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$55.5500 / $78.2400 | Buy Now |
|
DISTI #
70460524
|
RS | GEMS SENSORS 160460 FLOAT LS-7 TYPE 7, PLASTIC, NYLON, SERIES LS-7 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$55.0100 / $77.4800 | Buy Now |
|
DISTI #
GEMS-160460
|
TME | Sensor: liquid level, -40÷121.1°C, OUT: NO or NC, LS-7, nylon, 0.6m Min Qty: 1 | 10 |
|
$27.5500 / $31.7900 | Buy Now |