-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASY,RCPT,PWB MT,12 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4689
|
Newark | Asy, rcpt, pwb Mt,12 Pos |Amp Te Connectivity 1604798-3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.7200 | Buy Now |
DISTI #
1604798-3-ND
|
DigiKey | ASY,RCPT,PWB MT,12 POS Min Qty: 30 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.2277 | Buy Now |
DISTI #
1604798-3
|
Avnet Americas | Conn Housing RCP 12 POS Crimp ST - Bulk (Alt: 1604798-3) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 0 |
|
$247.8118 / $298.2142 | Buy Now |
DISTI #
571-1604798-3
|
Mouser Electronics | Rack & Panel Connectors ASY RCPT PWB MT 12 POS RoHS: Compliant | 0 |
|
$284.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$269.2500 | Buy Now |
DISTI #
AMP1604798-3
|
Heilind Electronics | ASY,RCPT,PWB MT,12 POS | Americas - 0 in Stock |
|
$308.8383 | Buy Now |
|
Onlinecomponents.com | ASY,RCPT,PWB MT,12 POS RoHS: Compliant | 0 |
|
$263.0800 / $708.7800 | Buy Now |
DISTI #
AMP1604798-3
|
Interstate Connecting Components | ASY,RCPT,PWB MT,12 POS | 0 |
|
$308.8383 | Buy Now |
DISTI #
000000000002314363
|
Sager | Rack & Panel Connectors ASY RCPT PWB MT 12 POS Min Qty: 1 | 0 |
|
$247.7300 / $324.2800 | Buy Now |
|
Master Electronics | ASY,RCPT,PWB MT,12 POS RoHS: Compliant | 0 |
|
$263.0800 / $708.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604798-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604798-3
TE Connectivity
ASY,RCPT,PWB MT,12 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |