-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5896
|
Newark | Assy, plug, rec Quadrax,12 Pos, w/Hdwe |Amp Te Connectivity 1604800-9 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$554.2800 | Buy Now |
DISTI #
1604800-9-ND
|
DigiKey | ASSY,PLUG,REC QUADRAX,12 POS,W/H Min Qty: 40 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$543.4723 | Buy Now |
DISTI #
1604800-9
|
Avnet Americas | ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE - Bulk (Alt: 1604800-9) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$477.4044 / $574.5036 | Buy Now |
DISTI #
650-1604800-9
|
Mouser Electronics | Rack & Panel Connectors ASSYPLUGREC QUAD RAX12 POSW/HDWE RoHS: Compliant | 0 |
|
$543.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$518.7000 | Buy Now |
DISTI #
AMP1604800-9
|
Heilind Electronics | ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE | Americas - 0 in Stock |
|
$594.9706 | Buy Now |
|
Onlinecomponents.com | ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE RoHS: Compliant | 0 |
|
$512.7900 / $1,505.0400 | Buy Now |
DISTI #
1604800-9
|
TTI | Rack & Panel Connectors ASSYPLUGREC QUAD RAX12 POSW/HDWE RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$494.9500 / $530.1100 | Buy Now |
DISTI #
AMP1604800-9
|
Interstate Connecting Components | ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE | 0 |
|
$594.9706 | Buy Now |
DISTI #
000000000003115451
|
Sager | Rack & Panel Connectors ASSYPLUGREC QUAD RAX12 POSW/HDWE Min Qty: 1 | 0 |
|
$531.0200 / $606.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604800-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604800-9
TE Connectivity
ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.75 inch | |
Body Depth | 1.569 inch | |
Body Length | 2.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 12 |