Part Details for 1604800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1604800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5490
|
Newark | Sl 3.50/05/180 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1604800000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0100 | Buy Now |
DISTI #
1604800000-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
44 In Stock |
|
$0.9771 / $2.4900 | Buy Now |
DISTI #
1604800000
|
Avnet Americas | Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1604800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9518 / $1.0965 | Buy Now |
DISTI #
470-1604800000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/05/180 3.2SN OR BX RoHS: Compliant | 200 |
|
$1.0400 / $2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9970 / $1.5000 | Buy Now |
DISTI #
82726233
|
Verical | Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2421 | Americas - 3750 |
|
$1.1070 / $1.1425 | Buy Now |
DISTI #
1604800000
|
Avnet Abacus | Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1604800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200511895
|
Chip1Stop | Terminal Blocks | 3750 |
|
$1.2300 / $3.3600 | Buy Now |