Part Details for 1604810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1604810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5491
|
Newark | Sl 3.50/06/180 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1604810000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.4100 | Buy Now |
DISTI #
1604810000-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
50 In Stock |
|
$1.1767 / $3.0000 | Buy Now |
DISTI #
1604810000
|
Avnet Americas | Conn Shrouded Header M 6 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1604810000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1423 / $1.3159 | Buy Now |
DISTI #
470-1604810000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/06/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.1700 / $3.0000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 6 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
1604810000
|
Avnet Abacus | Conn Shrouded Header M 6 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1604810000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |