Part Details for 1605130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1605130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5505
|
Newark | Terminal Block, Header, R/A, 8Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Rated Current:17A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series Rohs Compliant: Yes |Weidmuller 1605130000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
281-4556-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1626 In Stock |
|
$1.5384 / $3.5700 | Buy Now |
DISTI #
1605130000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1605130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5232 / $1.7547 | Buy Now |
DISTI #
470-1605130000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/08/90G OR RoHS: Compliant | 8311 |
|
$1.5200 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 2000 Factory Stock |
|
$1.5700 / $2.0700 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
DISTI #
1605130000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1605130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5232 / $1.7547 | Buy Now |
DISTI #
1605130000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1605130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5232 / $1.7547 | Buy Now |
DISTI #
1605130000
|
Avnet Abacus | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1605130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.0000 / $4.6200 | Buy Now |