Part Details for 1605519 by Phoenix Contact
Overview of 1605519 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605519-ND
|
DigiKey | CONN RCPT HSG MALE 6POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0200 | Buy Now |
DISTI #
651-1605519
|
Mouser Electronics | Circular Metric Connectors SF-5EP1N8AF4DU RoHS: Compliant | 7 |
|
$91.0200 | Buy Now |
|
Onlinecomponents.com | Coupler connector - straight - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm RoHS: Compliant | 0 |
|
$74.7600 / $96.4000 | Buy Now |
DISTI #
000000000002647607
|
Sager | Circular Metric Connectors SF-5EP1N8AF4DU Min Qty: 1 | 0 |
|
$88.9900 / $99.2600 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 500 |
|
RFQ | |
DISTI #
3261094
|
Farnell | CIRCULAR CONNECTOR, RCPT, 5POS, CABLE RoHS: Compliant Min Qty: 20 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$90.2980 | Buy Now |
|
Master Electronics | Coupler connector - straight - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm RoHS: Compliant | 0 |
|
$74.7600 / $96.4000 | Buy Now |
Part Details for 1605519
1605519 CAD Models
1605519 Part Data Attributes:
|
1605519
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605519
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |