Part Details for 1605543 by Phoenix Contact
Overview of 1605543 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605543-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4400 | Buy Now |
DISTI #
651-1605543
|
Mouser Electronics | Circular Metric Connectors SF-5ES1N8A8LB1 RoHS: Compliant | 4 |
|
$66.9700 / $72.4400 | Buy Now |
|
Onlinecomponents.com | Cable connector - straight long - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 15 mm ... 18 mm RoHS: Compliant | 0 |
|
$54.8700 / $71.4300 | Buy Now |
DISTI #
1605543
|
TTI | Circular Metric Connectors SF-5ES1N8A8LB1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.4300 | Buy Now |
DISTI #
000000000002647613
|
Sager | Circular Metric Connectors SF-5ES1N8A8LB1 Min Qty: 1 | 0 |
|
$69.5300 / $77.8800 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1800 |
|
RFQ | |
|
Master Electronics | Cable connector - straight long - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 15 mm ... 18 mm RoHS: Compliant | 0 |
|
$54.8700 / $71.4300 | Buy Now |
Part Details for 1605543
1605543 CAD Models
1605543 Part Data Attributes
|
1605543
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605543
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |