Part Details for 1606383 by Phoenix Contact
Overview of 1606383 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1606383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1606383-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.7000 | Buy Now |
DISTI #
651-1606383
|
Mouser Electronics | Circular Metric Connectors UC-12S1N8A80DU RoHS: Compliant | 0 |
|
$98.7000 | Order Now |
|
Onlinecomponents.com | Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection RoHS: Compliant | 0 |
|
$81.0700 / $104.5400 | Buy Now |
DISTI #
000000000002647758
|
Sager | Circular Metric Connectors UC-12S1N8A80DU Min Qty: 1 | 0 |
|
$99.9600 / $111.9500 | Buy Now |
|
Master Electronics | Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection RoHS: Compliant | 0 |
|
$81.0700 / $104.5400 | Buy Now |
Part Details for 1606383
1606383 CAD Models
1606383 Part Data Attributes:
|
1606383
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1606383
Phoenix Contact
CONN PLG HSG FMALE 12POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |