Part Details for 160645-2 by TE Connectivity
Results Overview of 160645-2 by TE Connectivity
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160645-2 Information
160645-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 160645-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4300128
|
Farnell | TAB, 6.35MMX0.81MM, 22-18AWG RoHS: Compliant Min Qty: 4000 Lead time: 1 Weeks, 2 Days Container: Each | 36000 |
|
$0.1119 / $0.1274 | Buy Now |
|
DISTI #
3137112
|
Farnell | FF 250 TAB 22-18AWG TPBR RoHS: Compliant Min Qty: 12000 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$0.1050 | Buy Now |
|
DISTI #
3793083
|
Farnell | TAB, 6.35MM, 22-18AWG RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1062 / $0.1892 | Buy Now |
|
DISTI #
A107070CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
55741 In Stock |
|
$0.0844 / $0.2000 | Buy Now |
|
DISTI #
160645-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 28mm 7.4mm Tin Strip - Tape and Reel (Alt: 160645-2) COO: United States of America (the) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.0737 / $0.0930 | Buy Now |
|
DISTI #
571-160645-2
|
Mouser Electronics | Terminals 250 FASTIN-ON TAB RoHS: Compliant | 8000 |
|
$0.0890 / $0.1080 | Buy Now |
|
DISTI #
571-160645-2-LP
|
Mouser Electronics | Terminals 250 FASTIN-ON TAB Cut Strip of 20 RoHS: Compliant | 340 |
|
$0.1910 / $0.2070 | Buy Now |
|
DISTI #
V36:1790_11829128
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass M 28mm Tin Reel/Strip COO: United States RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2521 | Americas - 12000 |
|
$0.0755 / $0.0804 | Buy Now |
|
DISTI #
AMP160645-2
|
Heilind Electronics | 250 FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.0720 / $0.0930 | Buy Now |
|
|
Onlinecomponents.com | FF 250 TAB 22-18AWG TPBR COO: United States RoHS: Compliant | 0 |
|
$0.0652 / $0.0944 | Buy Now |
US Tariff Estimator: 160645-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 160645-2
160645-2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
160645-2 Part Data Attributes
|
|
160645-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160645-2
TE Connectivity
FF 250 TAB 22-18AWG TPBR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 13 Weeks, 3 Days | |
| Safety Approval | Ul | |
| Terminal Gender | Male | |
| Terminal and Terminal Block Type | Tab Terminal | |
| Wire Cross Section | 0.82 Mm2 | |
| Wire Gauge | 18 Awg |
160645-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 160645-2 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
Yes, the 160645-2 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
-
The operating temperature range for the 160645-2 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 160645-2 connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and TE Connectivity's application notes for specific guidance.