Part Details for 1606670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1606670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1606670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5229
|
Newark | Pluggable Terminal Block, 5, 300 V, 10 A, 3.5 Mm, 28 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1606670000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$4.9900 | Buy Now |
DISTI #
1606670000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
110 In Stock |
|
$3.2302 / $7.0400 | Buy Now |
DISTI #
1606670000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1606670000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0058 / $3.4627 | Buy Now |
DISTI #
470-1606670000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/05/180F SN OR BX RoHS: Compliant | 144 |
|
$3.1500 / $7.0300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
255 In Stock |
|
$2.9600 / $4.3200 | Buy Now |
DISTI #
1606670000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1606670000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
255 In Stock |
|
$2.9600 / $4.3200 | Buy Now |