Part Details for 1606710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1606710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1606710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1606710000-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
240 In Stock |
|
$5.3306 / $9.6200 | Buy Now |
DISTI #
1606710000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1606710000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$5.1744 / $5.9609 | Buy Now |
DISTI #
470-1606710000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/09/180F SN OR BX RoHS: Compliant | 36 |
|
$5.3300 / $9.6100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 24 Factory Stock |
|
$4.6000 / $9.5700 | Buy Now |
DISTI #
1606710000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1606710000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$5.1744 / $5.9609 | Buy Now |
DISTI #
1606710000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1606710000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$5.1744 / $5.9609 | Buy Now |
DISTI #
1606710000
|
Avnet Abacus | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1606710000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 24 Factory Stock |
|
$4.6000 / $9.5700 | Buy Now |