Part Details for 1606998 by Phoenix Contact
Overview of 1606998 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1606998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1606998-ND
|
DigiKey | CONN FMALE INSERT 7P GOLD CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3400 | Buy Now |
DISTI #
651-1606998
|
Mouser Electronics | Circular Metric Connectors RC-07S1N8K0000 RoHS: Compliant | 0 |
|
$15.2000 / $17.3400 | Order Now |
|
Onlinecomponents.com | Contact insert, Number of positions: 7, Type of contact: Socket, Crimp connection RoHS: Compliant | 0 |
|
$14.4600 / $18.3700 | Buy Now |
DISTI #
000000000002647771
|
Sager | Circular Metric Connectors RC-07S1N8K0000 Min Qty: 1 | 0 |
|
$17.8900 / $20.8700 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1600 |
|
RFQ | |
|
Master Electronics | Contact insert, Number of positions: 7, Type of contact: Socket, Crimp connection RoHS: Compliant | 0 |
|
$14.4600 / $18.3700 | Buy Now |
Part Details for 1606998
1606998 CAD Models
1606998 Part Data Attributes
|
1606998
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1606998
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |