Part Details for 1607037 by Phoenix Contact
Overview of 1607037 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607037-ND
|
DigiKey | CONN RCP HSG MAL 6P INLIN PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.4800 | Buy Now |
DISTI #
651-1607037
|
Mouser Electronics | Circular Metric Connectors SF-5EP1N8AC0A2 RoHS: Compliant | 0 |
|
$128.4800 | Order Now |
|
Onlinecomponents.com | Rear panel feed-through - straight - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 9 mm ... 11 mm RoHS: Compliant | 0 |
|
$105.5300 / $136.0900 | Buy Now |
DISTI #
000000000002647795
|
Sager | Circular Metric Connectors SF-5EP1N8AC0A2 Min Qty: 1 | 0 |
|
$130.1200 / $145.7300 | Buy Now |
|
Dynamic Solutions GmbH | Rear panel feed-through | 800 |
|
RFQ | |
|
Master Electronics | Rear panel feed-through - straight - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 9 mm ... 11 mm RoHS: Compliant | 0 |
|
$105.5300 / $136.0900 | Buy Now |
Part Details for 1607037
1607037 CAD Models
1607037 Part Data Attributes
|
1607037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607037
Phoenix Contact
Circular Connector, 6 Contact(s), Brass, Male, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |