Part Details for 1607046 by Phoenix Contact
Overview of 1607046 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607046-ND
|
DigiKey | CONN RCPT HSG MALE 8PS PNL MT RA Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7800 | Buy Now |
DISTI #
651-1607046
|
Mouser Electronics | Circular Metric Connectors SF-7EP1N8AAF00 RoHS: Compliant | 0 |
|
$31.0200 / $34.7800 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$29.0500 / $36.8300 | Buy Now |
DISTI #
000000000002647803
|
Sager | Circular Metric Connectors SF-7EP1N8AAF00 Min Qty: 1 | 0 |
|
$35.2200 / $41.0900 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 4000 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$29.0500 / $36.8300 | Buy Now |
Part Details for 1607046
1607046 CAD Models
1607046 Part Data Attributes
|
1607046
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607046
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |