Part Details for 1607050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1607050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5238
|
Newark | Terminal Block Header, 3, 300 V, 10 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Weidmuller 1607050000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.5700 | Buy Now |
DISTI #
1607050000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
227 In Stock |
|
$1.0143 / $1.8700 | Buy Now |
DISTI #
1607050000
|
Avnet Americas | Conn Shrouded Header M 3 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1607050000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0142 / $1.1684 | Buy Now |
DISTI #
470-1607050000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/03/90F OR RoHS: Compliant | 1018 |
|
$1.0400 / $2.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.3800 | Buy Now |
DISTI #
1607050000
|
Avnet Americas | Conn Shrouded Header M 3 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1607050000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0142 / $1.1684 | Buy Now |
DISTI #
1607050000
|
Avnet Abacus | Conn Shrouded Header M 3 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1607050000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |