Part Details for 1607052 by Phoenix Contact
Overview of 1607052 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607052-ND
|
DigiKey | CONN RCP HSG MAL 8P INLIN PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8300 | Buy Now |
DISTI #
651-1607052
|
Mouser Electronics | Circular Metric Connectors SF-7EP1N8ACLB1 RoHS: Compliant | 0 |
|
$146.8300 | Order Now |
|
Onlinecomponents.com | Rear panel feed-through - straight long - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 15 mm ... 18 mm RoHS: Compliant | 0 |
|
$120.6000 / $155.5100 | Buy Now |
DISTI #
000000000002647809
|
Sager | Circular Metric Connectors SF-7EP1N8ACLB1 Min Qty: 1 | 0 |
|
$148.6900 / $166.5300 | Buy Now |
|
Dynamic Solutions GmbH | Rear panel feed-through | 1300 |
|
RFQ | |
|
Master Electronics | Rear panel feed-through - straight long - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 15 mm ... 18 mm RoHS: Compliant | 0 |
|
$120.6000 / $155.5100 | Buy Now |
Part Details for 1607052
1607052 CAD Models
1607052 Part Data Attributes:
|
1607052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607052
Phoenix Contact
CONN RCP HSG MAL 8P INLIN PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |