Part Details for 1607065 by Phoenix Contact
Overview of 1607065 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coupler connector - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 21 mm ... 25.5 mm RoHS: Compliant | 0 |
|
$197.0800 / $217.5300 | Buy Now |
DISTI #
000000000002647820
|
Sager | Circular Metric Connectors SM-7EP1N8A9005 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Coupler connector | 900 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 21 mm ... 25.5 mm RoHS: Compliant | 0 |
|
$197.0800 / $217.5300 | Buy Now |
Part Details for 1607065
1607065 CAD Models
1607065 Part Data Attributes
|
1607065
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607065
Phoenix Contact
CONN RCPT HSG MALE 8POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |