Part Details for 1607100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1607100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5243
|
Newark | Terminal Block Header, 8, 300 V, 10 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Weidmuller 1607100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.7700 | Buy Now |
DISTI #
1607100000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36 In Stock |
|
$1.7838 / $3.7700 | Buy Now |
DISTI #
1607100000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1607100000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9662 / $2.2651 | Buy Now |
DISTI #
470-1607100000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/08/90F OR RoHS: Compliant | 12 |
|
$1.8900 / $3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.6700 | Buy Now |
DISTI #
1607100000
|
Avnet Abacus | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1607100000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |