Part Details for 1607180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1607180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5247
|
Newark | Terminal Block Header, 16, 300 V, 10 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Weidmuller 1607180000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$5.9100 | Buy Now |
DISTI #
1607180000-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$3.2062 / $5.6900 | Buy Now |
DISTI #
1607180000
|
Avnet Americas | Conn Shrouded Header M 16 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1607180000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.4889 / $4.0192 | Buy Now |
DISTI #
470-1607180000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/16/90F 3.2SN OR BX | 46 |
|
$3.3500 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 16 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 29 Factory Stock |
|
$3.6200 / $4.8800 | Buy Now |
DISTI #
1607180000
|
Avnet Abacus | Conn Shrouded Header M 16 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1607180000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 16 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 29 Factory Stock |
|
$3.6200 / $4.8800 | Buy Now |