Part Details for 1607228 by Phoenix Contact
Overview of 1607228 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8459-ND
|
DigiKey | CONN PLUG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4000 | Buy Now |
DISTI #
651-1607228
|
Mouser Electronics | Circular Metric Connectors RF-12P1N8A80DU 12P F30-M23 M INSRT RoHS: Compliant | 28 |
|
$42.5700 / $45.4000 | Buy Now |
|
Onlinecomponents.com | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant |
10 In Stock |
|
$44.2800 / $77.1800 | Buy Now |
DISTI #
000000000002647827
|
Sager | Circular Metric Connectors RF-12P1N8A80DU 12P F30-M23 M INSRT Min Qty: 1 | 0 |
|
$46.8000 / $52.4300 | Buy Now |
|
Master Electronics | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant |
10 In Stock |
|
$44.2800 / $77.1800 | Buy Now |
Part Details for 1607228
1607228 CAD Models
1607228 Part Data Attributes
|
1607228
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607228
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |