There are no models available for this part yet.
Overview of 1607231 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1607231 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1607231-ND
|
DigiKey | CONN RCPT HSG MALE 12POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7600 | Buy Now | |
DISTI #
651-1607231
|
Mouser Electronics | Circular Metric Connectors RF-12P1N8A90DU 12P F30-M23 M INSRT RoHS: Compliant | 6 |
|
$38.6000 / $46.5000 | Buy Now | |
Onlinecomponents.com | Coupler connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant |
5 In Stock |
|
$32.8300 / $40.7600 | Buy Now | ||
DISTI #
000000000002647828
|
Sager | Circular Metric Connectors RF-12P1N8A90DU 12P F30-M23 M INSRT Min Qty: 1 | 0 |
|
$41.2800 / $46.2300 | Buy Now | |
Master Electronics | Coupler connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant |
5 In Stock |
|
$32.8300 / $40.7600 | Buy Now | ||
Neutron USA | Coupler connector, Crimp, Str M23 M 12pos, shielded, cable dia 5-13.2mm, RF-12P1N8A90DU | 20 |
|
$143.7900 | Buy Now |
CAD Models for 1607231 by Phoenix Contact
Part Data Attributes for 1607231 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|