Part Details for 1607234 by Phoenix Contact
Overview of 1607234 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1607234
|
Mouser Electronics | Circular Metric Connectors RF-12P1N8AAF00 RoHS: Compliant | 0 |
|
$20.5600 / $26.4100 | Order Now |
|
Onlinecomponents.com | Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x Ø3.2, shielded: yes, Flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$20.1900 / $25.6400 | Buy Now |
DISTI #
000000000002966709
|
Sager | Circular Metric Connectors RF-12P1N8AAF00 | 0 |
|
Buy Now | |
|
Master Electronics | Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x Ø3.2, shielded: yes, Flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$20.1900 / $25.6400 | Buy Now |
Part Details for 1607234
1607234 CAD Models
1607234 Part Data Attributes
|
1607234
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607234
Phoenix Contact
CONN RCP HSG MALE 12PS PNL MT RA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |