There are no models available for this part yet.
Overview of 1607235 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-416072350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1607235 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1607235
|
Mouser Electronics | Circular Metric Connectors RF-12P1N8AAK00 RoHS: Compliant | 0 |
|
$23.9000 / $26.4900 | Order Now | |
Onlinecomponents.com | Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x Ø3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$21.6700 / $27.5300 | Buy Now | ||
DISTI #
000000000002966710
|
Sager | Circular Metric Connectors RF-12P1N8AAK00 | 0 |
|
Buy Now | ||
Master Electronics | Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x Ø3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$21.6700 / $27.5300 | Buy Now |
CAD Models for 1607235 by Phoenix Contact
Part Data Attributes for 1607235 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|