Part Details for 1607236 by Phoenix Contact
Overview of 1607236 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1607236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16588-ND
|
DigiKey | CONN RCPT HSNG MALE 12POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$19.0530 / $23.6500 | Buy Now |
DISTI #
651-1607236
|
Mouser Electronics | Circular Metric Connectors RF-12P1N8AWA00 12P P30-M23 M PMNT RoHS: Compliant | 6 |
|
$19.0500 / $23.6500 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$19.7200 / $25.0500 | Buy Now |
DISTI #
1607236
|
TTI | Circular Metric Connectors RF-12P1N8AWA00 12P P30-M23 M PMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$19.9000 / $23.2300 | Buy Now |
DISTI #
000000000002647830
|
Sager | Circular Metric Connectors RF-12P1N8AWA00 12P P30-M23 M PMNT Min Qty: 1 | 0 |
|
$23.9500 / $27.9400 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 450 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$19.7200 / $25.0500 | Buy Now |
Part Details for 1607236
1607236 CAD Models
1607236 Part Data Attributes:
|
1607236
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607236
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |