Part Details for 1607257 by Phoenix Contact
Overview of 1607257 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8461-ND
|
DigiKey | CONN RCP HSG MALE 12PS PNL MT RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$36.7611 / $48.3700 | Buy Now |
DISTI #
651-1607257
|
Mouser Electronics | Circular Metric Connectors RF-12P2N8AAD00 12P P30-M23 M PMT RA RoHS: Compliant | 6 |
|
$37.5400 / $46.7200 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$36.3000 / $46.1100 | Buy Now |
DISTI #
000000000002647833
|
Sager | Circular Metric Connectors RF-12P2N8AAD00 12P P30-M23 M PMT RA Min Qty: 1 | 0 |
|
$44.0900 / $49.3800 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1800 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$36.3000 / $46.1100 | Buy Now |
|
Neutron USA | Device connector, Angle rotat M23 M 12pos, Crimp, RF-12P2N8AAD00 | 11 |
|
$139.7900 | Buy Now |
Part Details for 1607257
1607257 CAD Models
1607257 Part Data Attributes
|
1607257
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607257
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |