Part Details for 1607272 by Phoenix Contact
Overview of 1607272 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1607272
|
Mouser Electronics | Circular Metric Connectors RF-12P2S8AWA00 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1700 |
|
RFQ |
Part Details for 1607272
1607272 CAD Models
1607272 Part Data Attributes:
|
1607272
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607272
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |