Part Details for 1607307 by Phoenix Contact
Overview of 1607307 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-307ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,7 Positions, 2.54mm (0.100in) Pitch | |
71607-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,7 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1607307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607307-ND
|
DigiKey | CONN RCPT HSG FMALE 12POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6500 | Buy Now |
DISTI #
651-1607307
|
Mouser Electronics | Circular Metric Connectors RF-12S2N8AWA00 12P P30-M23 F PMNT RoHS: Compliant | 0 |
|
$22.0700 / $23.6500 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$19.7200 / $25.0500 | Buy Now |
DISTI #
000000000002647841
|
Sager | Circular Metric Connectors RF-12S2N8AWA00 12P P30-M23 F PMNT Min Qty: 1 | 0 |
|
$23.9500 / $27.9400 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1100 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$19.7200 / $25.0500 | Buy Now |
Part Details for 1607307
1607307 CAD Models
1607307 Part Data Attributes
|
1607307
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607307
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |