There are no models available for this part yet.
Overview of 1607320 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-320LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1607320 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1607320-ND
|
DigiKey | CONN PLUG HSG MALE 17POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4800 | Buy Now | |
DISTI #
651-1607320
|
Mouser Electronics | Circular Metric Connectors RF-17P1N8A8002 RoHS: Compliant | 0 |
|
$35.4300 / $37.4800 | Order Now | |
DISTI #
000000000002647843
|
Sager | Circular Metric Connectors RF-17P1N8A8002 Min Qty: 1 | 0 |
|
$37.9500 / $44.2800 | Buy Now | |
Master Electronics | Cable connector, straight, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$31.3000 / $39.6900 | Buy Now |
CAD Models for 1607320 by Phoenix Contact
Part Data Attributes for 1607320 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|