Part Details for 1607322 by Phoenix Contact
Overview of 1607322 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-322LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,22 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1607322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607322-ND
|
DigiKey | CONN FRAME AND INSERT 7+GND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7900 | Buy Now |
DISTI #
651-1607322
|
Mouser Electronics | Heavy Duty Power Connectors VC-AR3/4M-S2222-SET RoHS: Compliant | 0 |
|
$50.7500 / $55.7900 | Order Now |
DISTI #
71556843
|
RS | Heavy duty connector, accessory, Variocon VC, Frame and Insert | Phoenix Contact 1607322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4300 / $69.1900 | RFQ |
|
Onlinecomponents.com | Contact insert set for mounting side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles - 2 mounting flanges RoHS: Compliant | 0 |
|
$46.5200 / $59.0900 | Buy Now |
DISTI #
000000000001168915
|
Sager | Heavy Duty Power Connectors VC-AR3/4M-S2222-SET Min Qty: 1 | 0 |
|
$56.5000 / $63.2800 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert set | 550 |
|
RFQ | |
|
Master Electronics | Contact insert set for mounting side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles - 2 mounting flanges RoHS: Compliant | 0 |
|
$46.5200 / $59.0900 | Buy Now |
Part Details for 1607322
1607322 CAD Models
1607322 Part Data Attributes
|
1607322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607322
Phoenix Contact
INSERT SET MOUNTING SIDE 2POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |